Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-050-351Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814039
Product RangeCFM-60BF Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$375.770 |
| 5+ | NT$352.200 |
| 10+ | NT$328.630 |
| 20+ | NT$296.590 |
| 50+ | NT$264.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$375.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-050-351Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814039
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.95CFM
Noise Rating35.2dBA
Power Rating2.8W
Rated Speed5000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating560mA
IP Rating-
Air Flow - m3/min0.678m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
35.2dBA
Rated Speed
5000rpm
Current Rating
560mA
Air Flow - m3/min
0.678m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.95CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060227
