Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-7010C-130-283-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834749
Product RangeCFM-70C Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$253.380 |
| 5+ | NT$232.370 |
| 10+ | NT$211.350 |
| 20+ | NT$197.120 |
| 50+ | NT$193.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$253.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7010C-130-283-20Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834749
Product RangeCFM-70C Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth10.9mm
Bearing TypeomniCOOL
Air Flow - CFM18.11CFM
Noise Rating28.3dBA
Power Rating1.32W
Rated Speed3000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating140mA
IP Rating-
Air Flow - m3/min0.512m³/min
Static Pressure0.06Inch-H2O
Product RangeCFM-70C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
omniCOOL
Noise Rating
28.3dBA
Rated Speed
3000rpm
Current Rating
140mA
Air Flow - m3/min
0.512m³/min
Product Range
CFM-70C Series
Fan Frame Type
Square
External Depth
10.9mm
Air Flow - CFM
18.11CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.06Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
