Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9225C-125-317-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895876
Product RangeCFM-92C Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$361.050 |
| 5+ | NT$338.750 |
| 10+ | NT$316.440 |
| 20+ | NT$293.160 |
| 50+ | NT$269.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$361.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225C-125-317-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895876
Product RangeCFM-92C Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM41.77CFM
Noise Rating31.7dBA
Power Rating1.8W
Rated Speed2500rpm
Power Connection Type4 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.11Inch-H2O
Product RangeCFM-92C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
omniCOOL
Noise Rating
31.7dBA
Rated Speed
2500rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
CFM-92C Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41.77CFM
Power Rating
1.8W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
