Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9225C-220-269Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814045
Product RangeCFM-92C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$307.530 |
| 5+ | NT$284.000 |
| 10+ | NT$260.390 |
| 20+ | NT$243.420 |
| 50+ | NT$226.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$307.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225C-220-269Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814045
Product RangeCFM-92C Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM33.42CFM
Noise Rating26.9dBA
Power Rating720mW
Rated Speed2000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating30mA
IP Rating-
Air Flow - m3/min0.946m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-92C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
omniCOOL
Noise Rating
26.9dBA
Rated Speed
2000rpm
Current Rating
30mA
Air Flow - m3/min
0.946m³/min
Product Range
CFM-92C Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
33.42CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
