Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCLS0201MA-L152
Order Code4814249
Your Part Number
Technical Datasheet
1,120 In Stock
Need more?
1120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92.900 |
| 50+ | NT$91.300 |
| 100+ | NT$89.700 |
| 250+ | NT$88.100 |
| 500+ | NT$86.500 |
| 1120+ | NT$84.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0201MA-L152
Order Code4814249
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency750Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
Product Dimensions20mm x 3.8mm
Frequency Range600Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
Product Dimensions
20mm x 3.8mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Round
Frequency Range
600Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319