Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCLS0361-L152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4814251
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$232.670 |
| 5+ | NT$212.750 |
| 10+ | NT$192.830 |
| 20+ | NT$184.900 |
| 40+ | NT$176.960 |
| 100+ | NT$152.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$232.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0361-L152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4814251
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency450Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
Product Dimensions36mm x 6mm
Frequency Range360Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
88dB
Product Dimensions
36mm x 6mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
450Hz
Speaker Shape
Round
Frequency Range
360Hz to 10kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
