Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-1240-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4814236
Cut Tape4814236RL
Your Part Number
101 In Stock
Need more?
101 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$140.340 |
| 10+ | NT$110.590 |
| 50+ | NT$94.100 |
| 100+ | NT$88.930 |
| 200+ | NT$86.500 |
| 320+ | NT$84.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$140.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-1240-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4814236
Cut Tape4814236RL
Technical Datasheet
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Surface Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002578
