Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-15118C-SPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814260
Your Part Number
110 In Stock
Need more?
110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$105.540 |
| 5+ | NT$92.400 |
| 10+ | NT$83.090 |
| 25+ | NT$77.060 |
| 50+ | NT$71.800 |
| 120+ | NT$64.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$105.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-15118C-SPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4814260
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions15mm x 11mm x 4.2mm
Frequency Range400Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
800mW
Sound Pressure Level (SPL)
88dB
Product Dimensions
15mm x 11mm x 4.2mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
400Hz to 10kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00179
