Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCMS-2278-34SP
Order Code4814263
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92.930 |
| 3+ | NT$85.900 |
| 5+ | NT$78.860 |
| 10+ | NT$71.820 |
| 20+ | NT$70.280 |
| 50+ | NT$68.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-2278-34SP
Order Code4814263
Technical Datasheet
Driver Type-
Impedance4ohm
Power Rating Nom3W
Resonant Frequency380Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
Product Dimensions22mm x 7.8mm
Frequency Range304Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
3W
Sound Pressure Level (SPL)
80dB
Product Dimensions
22mm x 7.8mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
380Hz
Speaker Shape
Round
Frequency Range
304Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003