Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152BCopy
Manufacturer Standard Lead Time14 weeks
Order Code4814267
Product RangeCMS-28528N-L152 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$163.450 |
| 3+ | NT$150.170 |
| 5+ | NT$136.890 |
| 10+ | NT$123.610 |
| 20+ | NT$111.450 |
| 50+ | NT$99.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$163.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152BCopy
Manufacturer Standard Lead Time14 weeks
Order Code4814267
Product RangeCMS-28528N-L152 Series
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency750Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
Product Dimensions37.6mm x 5.2mm
Frequency Range600Hz to 20kHz
Temperature Grade-
IP Rating-
Product RangeCMS-28528N-L152 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
37.6mm x 5.2mm
Temperature Grade
-
Product Range
CMS-28528N-L152 Series
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Round
Frequency Range
600Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
