Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-1102-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4814209
Cut Tape4814209RL
Your Part Number
1,380 In Stock
Need more?
1,380 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$146.490 |
| 50+ | NT$93.770 |
| 250+ | NT$79.230 |
| 500+ | NT$73.730 |
| 1000+ | NT$68.890 |
| 2000+ | NT$67.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$732.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-1102-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4814209
Cut Tape4814209RL
Technical Datasheet
Tones-
Sound Pressure Level (SPL)73dB
Resonant Frequency0
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
0
Drive Circuit
External
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
73dB
Transducer Mounting
Surface Mount
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
