Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCMT-1261-SMT
Order Code4814211
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$97.390 |
| 10+ | NT$85.210 |
| 100+ | NT$70.610 |
| 500+ | NT$63.310 |
| 1000+ | NT$58.430 |
| 2000+ | NT$57.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$97.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-1261-SMT
Order Code4814211
Technical Datasheet
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency5kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.019µF
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range20V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
5kHz
Drive Circuit
External
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Surface Mount
Capacitance
0.019µF
IP Rating
-
Operating Voltage Range
20V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026