Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892327
Product RangeCP08-M Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,670.450 |
| 5+ | NT$1,569.430 |
| 10+ | NT$1,527.690 |
| 20+ | NT$1,497.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,670.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892327
Product RangeCP08-M Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc3.7W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max8.8VDC
Length10mm
Width10mm
Depth3mm
Temperature Difference Max68°C
Product RangeCP08-M Series
Internal Resistance9.85ohm
Lead Wires100mm 28 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
3.7W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
10mm
Temperature Difference Max
68°C
Internal Resistance
9.85ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
10mm
Depth
3mm
Product Range
CP08-M Series
Lead Wires
100mm 28 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
