Print Page
CP40236
Thermoelectric Cooler Module, 2 ohm, 8.6 VDC, 4 A, 18.7 W, 1 Stage, 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP40236
Order Code4814117
Product RangearcTEC CP40 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$519.520 |
| 5+ | NT$511.730 |
| 10+ | NT$503.930 |
| 20+ | NT$485.740 |
| 50+ | NT$467.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$519.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP40236
Order Code4814117
Product RangearcTEC CP40 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc18.7W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max8.6VDC
Length20mm
Width20mm
Depth3.6mm
Temperature Difference Max66°C
Product RangearcTEC CP40 Series
Internal Resistance2ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
18.7W
Voltage Max @ Diff Temperature Max
8.6VDC
Width
20mm
Temperature Difference Max
66°C
Internal Resistance
2ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
20mm
Depth
3.6mm
Product Range
arcTEC CP40 Series
Lead Wires
20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00647