Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP68475H-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892466
Product RangeCP68H-2 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,503.220 |
| 5+ | NT$1,412.360 |
| 10+ | NT$1,373.880 |
| 20+ | NT$1,346.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,503.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP68475H-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892466
Product RangeCP68H-2 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc40W
Current Max @ Diff Temperature Max6.8A
Voltage Max @ Diff Temperature Max16V
Length40mm
Width40mm
Depth7.5mm
Temperature Difference Max85°C
Product RangeCP68H-2 Series
Internal Resistance2.12ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
40W
Voltage Max @ Diff Temperature Max
16V
Width
40mm
Temperature Difference Max
85°C
Internal Resistance
2.12ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
6.8A
Length
40mm
Depth
7.5mm
Product Range
CP68H-2 Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
