Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPE-122Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814214
Your Part Number
39 In Stock
250 more incoming. You can reserve stock now
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.430 |
| 10+ | NT$63.390 |
| 25+ | NT$57.240 |
| 50+ | NT$53.030 |
| 100+ | NT$49.160 |
| 250+ | NT$43.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-122Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814214
Technical Datasheet
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency6kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
6kHz
Drive Circuit
External
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Through Hole
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
