Print Page
CPG-05-TH-B
Spring Loaded Connector, 12VDC, 1A, Pogo Pin Header, 1 Contacts, Through Hole Mount, Brass Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPG-05-TH-BCopy
Manufacturer Standard Lead Time10 weeks
Order Code4892171
Your Part Number
224 In Stock
Need more?
224 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$33.640 |
| 10+ | NT$28.510 |
| 100+ | NT$23.510 |
| 500+ | NT$21.640 |
| 1000+ | NT$20.600 |
| 2500+ | NT$20.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$33.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPG-05-TH-BCopy
Manufacturer Standard Lead Time10 weeks
Order Code4892171
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
1Contacts
Contact Material
Brass Alloy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
