Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-2521C-500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4892912
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$259.330 |
| 3+ | NT$239.820 |
| 5+ | NT$220.310 |
| 10+ | NT$200.800 |
| 20+ | NT$192.880 |
| 50+ | NT$184.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$259.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-2521C-500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4892912
Technical Datasheet
Tones-
Sound Pressure Level (SPL)95dB
Resonant Frequency3.7kHz
Transducer MountingWire Leads
Drive CircuitExternal
Capacitance0.025µF
Lead Wire22AWG
IP RatingIP68
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range50V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
3.7kHz
Drive Circuit
External
Lead Wire
22AWG
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
95dB
Transducer Mounting
Wire Leads
Capacitance
0.025µF
IP Rating
IP68
Operating Voltage Range
50V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
