Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-1021028NCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893324
Your Part Number
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$246.180 |
| 3+ | NT$232.560 |
| 5+ | NT$218.940 |
| 10+ | NT$205.320 |
| 20+ | NT$183.710 |
| 50+ | NT$162.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$246.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-1021028NCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893324
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom10W
Resonant Frequency115Hz
Sound Pressure Level (SPL)107dB
Speaker ShapeSquare
Product Dimensions102mm x 102mm x 35.5mm
Frequency Range92Hz to 7.8kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
10W
Sound Pressure Level (SPL)
107dB
Product Dimensions
102mm x 102mm x 35.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
115Hz
Speaker Shape
Square
Frequency Range
92Hz to 7.8kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
