Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoHSB05-171711Copy
Manufacturer Standard Lead Time9 weeks
Order Code4888344
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$41.460 |
| 10+ | NT$37.800 |
| 25+ | NT$36.090 |
| 50+ | NT$35.120 |
| 100+ | NT$33.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$41.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB05-171711Copy
Manufacturer Standard Lead Time9 weeks
Order Code4888344
Technical Datasheet
Thermal Resistance26.78°C/W
Packages Cooled-
External Width - Metric17mm
External Height - Metric11.5mm
External Length - Metric17mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.67"
External Height - Imperial0.45"
External Length - Imperial0.67"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
26.78°C/W
External Width - Metric
17mm
External Length - Metric
17mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
11.5mm
External Diameter - Metric
-
External Width - Imperial
0.67"
External Length - Imperial
0.67"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
