Print Page
MD-60SM
DIN Audio / Video Connector, Mini, 6 Contacts, Receptacle, PCB Mount, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoMD-60SMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814288
Product RangeMD-SM Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$70.750 |
| 10+ | NT$60.090 |
| 100+ | NT$49.300 |
| 250+ | NT$45.780 |
| 500+ | NT$42.900 |
| 1000+ | NT$40.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$70.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoMD-60SMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814288
Product RangeMD-SM Series
Technical Datasheet
No. of Contacts6Contacts
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeMD-SM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
MD-SM Series
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
