Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoMD-80SVCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814293
Product RangeMD-SV Series
Your Part Number
3,909 In Stock
Need more?
3,909 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.200 |
| 10+ | NT$68.840 |
| 100+ | NT$58.510 |
| 250+ | NT$54.840 |
| 500+ | NT$52.230 |
| 1000+ | NT$47.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoMD-80SVCopy
Manufacturer Standard Lead Time8 weeks
Order Code4814293
Product RangeMD-SV Series
Technical Datasheet
No. of Contacts8Contacts
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeMD-SV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
MD-SV Series
Gender
Receptacle
Contact Termination
Through Hole Vertical
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
