Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPBM4-M-R2-R-BA-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code5113100
Product RangePBM4 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$188.690 |
| 5+ | NT$180.650 |
| 10+ | NT$171.630 |
| 20+ | NT$162.810 |
| 50+ | NT$159.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$188.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPBM4-M-R2-R-BA-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code5113100
Product RangePBM4 Series
Technical Datasheet
Product RangePBM4 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max400A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PBM4-M-R2-R-BA-67 is a PMB4 series push-button anti-vandal switch featuring an IP67 rating and a black alloy metal housing designed to withstand harsh application environments. This panel-mount switch has an SPST-NO contact configuration with Off-(On) momentary operation, providing reliable switching performance for demanding applications.
- 36V DC/250V DC rated voltage
- 2A VDC rated current, 0.4A VAC rated current
- 1,000V AC withstanding voltage for 1minute
- 50mohm contact resistance
- 100Mohm insulation resistance at 100V DC
- Operating temperature range from -20 to 85°C
- Red colour 2V LED
- Raised actuator
Technical Specifications
Product Range
PBM4 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
400A
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
