Print Page
PBM6-M-BL3-P-F-SS-67
Vandal Resistant Switch, 3 V LED, PBM6 Series, 22 mm, SPST-NO-DM, Off-(On), Round Flush, Natural
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPBM6-M-BL3-P-F-SS-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code5130601
Product RangePBM6 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$415.390 |
| 5+ | NT$379.240 |
| 10+ | NT$343.050 |
| 20+ | NT$321.090 |
| 50+ | NT$299.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$415.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPBM6-M-BL3-P-F-SS-67Copy
Manufacturer Standard Lead Time9 weeks
Order Code5130601
Product RangePBM6 Series
Technical Datasheet
Product RangePBM6 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PBM6 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
6A
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185
