Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-025Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814429
Your Part Number
497 In Stock
Need more?
497 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$18.600 |
| 100+ | NT$16.600 |
| 250+ | NT$13.920 |
| 500+ | NT$13.730 |
| 1000+ | NT$13.540 |
| 2500+ | NT$13.340 |
Price for:Each
Minimum: 10
Multiple: 10
NT$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-025Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814429
Technical Datasheet
GenderJack
Current Rating3A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter1.45mm
Barrel Outer Diameter7mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
1.45mm
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159
