Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-035DHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4897906
Your Part Number
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$25.570 |
| 50+ | NT$20.980 |
| 100+ | NT$20.070 |
| 250+ | NT$17.400 |
| 500+ | NT$16.520 |
| 1500+ | NT$16.460 |
Price for:Each
Minimum: 10
Multiple: 10
NT$255.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-035DHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4897906
Technical Datasheet
GenderJack
Current Rating3.5A
Pin Diameter1.3mm
Barrel Length14mm
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter1.3mm
Barrel Outer Diameter3.8mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
1.3mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
3.5A
Barrel Length
14mm
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
3.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
