Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-053DHCopy
Manufacturer Standard Lead Time11 weeks
Order Code4897940
Your Part Number
332 In Stock
Need more?
332 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$25.750 |
| 50+ | NT$22.110 |
| 100+ | NT$19.970 |
| 250+ | NT$18.690 |
| 500+ | NT$17.640 |
| 1500+ | NT$16.540 |
Price for:Each
Minimum: 10
Multiple: 10
NT$257.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-053DHCopy
Manufacturer Standard Lead Time11 weeks
Order Code4897940
Technical Datasheet
GenderJack
Current Rating3.5A
Pin Diameter1.3mm
Barrel Length9.3mm
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter1.3mm
Barrel Outer Diameter3.9mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
1.3mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
3.5A
Barrel Length
9.3mm
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
3.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
