Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$19.280 |
| 50+ | NT$18.330 |
| 100+ | NT$17.470 |
| 250+ | NT$17.310 |
| 500+ | NT$17.140 |
| 1500+ | NT$16.120 |
Price for:Each
Minimum: 10
Multiple: 10
NT$192.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-059A
Order Code4814454
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter2mm
Barrel Length-
Connector MountingThrough Hole Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.9mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Through Hole Right Angle
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
