Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRCJ-011Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814305
Product RangeRCJ-01 Series
Your Part Number
320 In Stock
Need more?
320 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$89.840 |
| 10+ | NT$76.360 |
| 100+ | NT$61.810 |
| 250+ | NT$57.080 |
| 500+ | NT$56.070 |
| 1000+ | NT$54.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$89.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-011Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814305
Product RangeRCJ-01 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialIron Body
Connector ColourBlack
External Diameter8.3mm
Product RangeRCJ-01 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Black
Product Range
RCJ-01 Series
Gender
Jack
Connector Body Material
Iron Body
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00158
