Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRCJ-013Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814308
Product RangeRCJ-01 Series
Your Part Number
116 In Stock
500 more incoming. You can reserve stock now
116 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.500 |
| 10+ | NT$31.950 |
| 100+ | NT$26.180 |
| 500+ | NT$22.560 |
| 1000+ | NT$22.530 |
| 2500+ | NT$21.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-013Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814308
Product RangeRCJ-01 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialIron Body
Connector ColourWhite
External Diameter8.3mm
Product RangeRCJ-01 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
White
Product Range
RCJ-01 Series
Gender
Jack
Connector Body Material
Iron Body
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158
