Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRCJ-043Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814313
Product RangeRCJ-04 Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$65.860 |
| 10+ | NT$56.030 |
| 100+ | NT$45.600 |
| 500+ | NT$41.890 |
| 1000+ | NT$40.190 |
| 2500+ | NT$39.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$65.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-043Copy
Manufacturer Standard Lead Time11 weeks
Order Code4814313
Product RangeRCJ-04 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector ColourWhite
External Diameter8.3mm
Product RangeRCJ-04 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
White
Product Range
RCJ-04 Series
Gender
Jack
Connector Body Material
PBT (Polybutylene Terephthalate) Body
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0167
