Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-74385-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4814111
Cut Tape4814111RL
Product RangeRDS-74385-SMT Series
Your Part Number
1,276 In Stock
Need more?
1,276 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$103.160 |
| 10+ | NT$86.630 |
| 25+ | NT$80.300 |
| 50+ | NT$75.920 |
| 100+ | NT$71.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$103.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-74385-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4814111
Cut Tape4814111RL
Product RangeRDS-74385-SMT Series
Technical Datasheet
Product RangeRDS-74385-SMT Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage42VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RDS-74385-SMT Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Surface Mount
Switching Voltage
42VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
