Print Page
SD-80LS
DIN Audio / Video Connector, 8 Contacts, Receptacle, Panel Mount, Solder, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSD-80LSCopy
Manufacturer Standard Lead Time16 weeks
Order Code4814301
Product RangeSD-LS Series
Your Part Number
379 In Stock
Need more?
379 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$177.020 |
| 10+ | NT$156.020 |
| 100+ | NT$132.600 |
| 250+ | NT$120.360 |
| 500+ | NT$114.280 |
| 1000+ | NT$112.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$177.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSD-80LSCopy
Manufacturer Standard Lead Time16 weeks
Order Code4814301
Product RangeSD-LS Series
Technical Datasheet
No. of Contacts8Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Body
Product RangeSD-LS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Contact Plating
Tin Plated Contacts
Product Range
SD-LS Series
Gender
Receptacle
Contact Termination
Solder
Connector Body Material
Zinc Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
