Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-43502PMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814351
Product RangeSJ1-43502PM Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$73.540 |
| 10+ | NT$65.260 |
| 100+ | NT$53.000 |
| 250+ | NT$49.700 |
| 500+ | NT$48.540 |
| 1000+ | NT$47.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-43502PMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814351
Product RangeSJ1-43502PM Series
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Product RangeSJ1-43502PM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.6mm
Contact Plating
Tin Plated Contacts
Product Range
SJ1-43502PM Series
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002833
