Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,499.570 |
| 5+ | NT$2,890.030 |
| 10+ | NT$2,820.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,499.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSPG078-35Copy
Order Code5158859
Technical Datasheet
Module TypeThermoelectric Generator
No. of Stages1 Stage
Cooling Power Pc7.8W
Current Max @ Diff Temperature Max1.86A
Voltage Max @ Diff Temperature Max4.2V
Length35mm
Width35mm
Depth3.5mm
Temperature Difference Max-
Product Range-
Internal Resistance1.5ohm
Lead Wires150mm 22 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Generator
Cooling Power Pc
7.8W
Voltage Max @ Diff Temperature Max
4.2V
Width
35mm
Temperature Difference Max
-
Internal Resistance
1.5ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.86A
Length
35mm
Depth
3.5mm
Product Range
-
Lead Wires
150mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
