Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,738.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,738.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSPG178-56Copy
Order Code5158861
Technical Datasheet
Module TypeThermoelectric Generator
No. of Stages1 Stage
Cooling Power Pc17.8W
Current Max @ Diff Temperature Max3.8A
Voltage Max @ Diff Temperature Max4.7V
Length56mm
Width56mm
Depth4.8mm
Temperature Difference Max-
Product Range-
Internal Resistance0.75ohm
Lead Wires150mm 22 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Generator
Cooling Power Pc
17.8W
Voltage Max @ Diff Temperature Max
4.7V
Width
56mm
Temperature Difference Max
-
Internal Resistance
0.75ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.8A
Length
56mm
Depth
4.8mm
Product Range
-
Lead Wires
150mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
