Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSSK02-FPH-254-A7Copy
Manufacturer Standard Lead Time11 weeks
Order Code4917400
Product RangeSSK02-FPH-254 Series
Your Part Number
4,740 In Stock
Need more?
4,740 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$10.520 |
| 100+ | NT$8.900 |
| 500+ | NT$7.840 |
| 1000+ | NT$7.480 |
| 2500+ | NT$7.120 |
| 5000+ | NT$6.740 |
Price for:Each
Minimum: 10
Multiple: 10
NT$105.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSSK02-FPH-254-A7Copy
Manufacturer Standard Lead Time11 weeks
Order Code4917400
Product RangeSSK02-FPH-254 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Connector MountingThrough Hole Straight
Product RangeSSK02-FPH-254 Series
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
7Contacts
Product Range
SSK02-FPH-254 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
