Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSSK04-FPH-254-B3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4917382
Product RangeSSK04-FPH-254 Series
Your Part Number
5,220 In Stock
Need more?
5,220 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$9.340 |
| 100+ | NT$7.920 |
| 500+ | NT$6.930 |
| 1000+ | NT$6.600 |
| 2500+ | NT$6.200 |
| 5000+ | NT$5.970 |
Price for:Each
Minimum: 10
Multiple: 10
NT$93.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSSK04-FPH-254-B3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4917382
Product RangeSSK04-FPH-254 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Straight
Product RangeSSK04-FPH-254 Series
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
SSK04-FPH-254 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
