Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSSK04-FPH-254-B6Copy
Manufacturer Standard Lead Time11 weeks
Order Code4917404
Product RangeSSK04-FPH-254 Series
Your Part Number
2,204 In Stock
Need more?
2,204 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$14.680 |
| 100+ | NT$11.410 |
| 500+ | NT$10.850 |
| 1000+ | NT$10.560 |
| 2500+ | NT$10.060 |
| 5000+ | NT$9.440 |
Price for:Each
Minimum: 10
Multiple: 10
NT$146.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSSK04-FPH-254-B6Copy
Manufacturer Standard Lead Time11 weeks
Order Code4917404
Product RangeSSK04-FPH-254 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Straight
Product RangeSSK04-FPH-254 Series
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Product Range
SSK04-FPH-254 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
