Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTB008A-508-03BECopy
Manufacturer Standard Lead Time9 weeks
Order Code4814403
Product RangeTB008A-508 Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$18.820 |
| 100+ | NT$13.400 |
| 500+ | NT$10.390 |
| 1000+ | NT$9.710 |
| 2500+ | NT$9.680 |
| 5000+ | NT$9.670 |
Price for:Each
Minimum: 10
Multiple: 10
NT$188.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB008A-508-03BECopy
Manufacturer Standard Lead Time9 weeks
Order Code4814403
Product RangeTB008A-508 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product RangeTB008A-508 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
TB008A-508 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004375
