Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTB008A-508-04BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897163
Product RangeTB008A-508 Series
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$28.560 |
| 100+ | NT$20.450 |
| 250+ | NT$18.180 |
| 500+ | NT$17.360 |
| 1000+ | NT$16.530 |
| 2500+ | NT$15.110 |
Price for:Each
Minimum: 10
Multiple: 10
NT$285.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB008A-508-04BECopy
Manufacturer Standard Lead Time18 weeks
Order Code4897163
Product RangeTB008A-508 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product RangeTB008A-508 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
TB008A-508 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
