Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ2-MIBV-4-SMT-TR-67Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814519
Your Part Number
643 In Stock
Need more?
643 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$126.540 |
| 10+ | NT$107.670 |
| 100+ | NT$91.760 |
| 250+ | NT$85.140 |
| 500+ | NT$84.470 |
| 1000+ | NT$75.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$126.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ2-MIBV-4-SMT-TR-67Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814519
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingSurface Mount
IP RatingIP67
Product Range-
Contact Material-
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Flash Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
