Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-G-MSMT-TR-68
Order Code4814516
Your Part Number
Technical Datasheet
799 In Stock
Need more?
799 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$85.350 |
| 10+ | NT$72.570 |
| 100+ | NT$61.670 |
| 250+ | NT$57.810 |
| 500+ | NT$55.050 |
| 1000+ | NT$53.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$85.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-G-MSMT-TR-68
Order Code4814516
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIP68
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash over Tin-Nickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Flash over Tin-Nickel Plated Contacts
USB Standard
USB 2.0
No. of Positions
24 Position
IP Rating
IP68
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072