Print Page
UJ31-CH-3-MSMT-TR-67
USB Sealed Connector, Right Angle, USB Type C, USB 3.2 Gen 2, Receptacle, 24 Position
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ31-CH-3-MSMT-TR-67Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814520
Your Part Number
1,222 In Stock
Need more?
1,222 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$123.530 |
| 10+ | NT$104.840 |
| 100+ | NT$87.630 |
| 250+ | NT$80.520 |
| 500+ | NT$78.580 |
| 1000+ | NT$76.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$123.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ31-CH-3-MSMT-TR-67Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814520
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash over Nickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Flash over Nickel Plated Contacts
USB Standard
USB 3.2 Gen 2
No. of Positions
24 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074
