Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ32-1-C-V-G-SMT-1E-P24-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839416
Your Part Number
920 In Stock
Need more?
920 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$26.840 |
| 50+ | NT$25.770 |
| 100+ | NT$24.150 |
| 250+ | NT$21.930 |
| 500+ | NT$19.940 |
| 1500+ | NT$17.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$268.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ32-1-C-V-G-SMT-1E-P24-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839416
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.2 Gen 1
No. of Positions
24Ways
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
