Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoADM6-60-01.5-S-4-0-A-TRCopy
Order Code5149973
Product RangeAcceleRate HD ADM6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,415.720 |
| 5+ | NT$1,306.560 |
| 10+ | NT$1,220.850 |
| 25+ | NT$1,163.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$1,415.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoADM6-60-01.5-S-4-0-A-TRCopy
Order Code5149973
Product RangeAcceleRate HD ADM6 Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Male
Pitch Spacing0.635mm
No. of Rows4Rows
No. of Contacts240Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAcceleRate HD ADM6 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
High Density Array, Male
No. of Rows
4Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
240Contacts
Contact Material
Copper Alloy
Product Range
AcceleRate HD ADM6 Series
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
