Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoAMF6-02-S-RA-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code4838009
Product RangeACCELERATE AMF6 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$382.440 |
| 10+ | NT$334.630 |
| 25+ | NT$277.270 |
| 100+ | NT$248.590 |
| 250+ | NT$229.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$382.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoAMF6-02-S-RA-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code4838009
Product RangeACCELERATE AMF6 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeMini I/O
Contact Termination TypeSurface Mount Right Angle
Product RangeACCELERATE AMF6 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Type
Mini I/O
Product Range
ACCELERATE AMF6 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
