Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBS-102-G-ACopy
Order Code1667455
Product RangeBBS
Technical Datasheet
Product RangeBBS
No. of Contacts2Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
BBS
Pitch Spacing
2.54mm
No. of Rows
1Rows
Contact Material
Phosphor Bronze
No. of Contacts
2Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

