Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-0.25-UC-PCopy
Manufacturer Standard Lead Time6 weeks
Order Code4731043
Product RangeAccliMate BPCU Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,244.800 |
| 5+ | NT$1,964.200 |
| 10+ | NT$1,627.480 |
| 25+ | NT$1,459.120 |
| 50+ | NT$1,360.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,244.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-0.25-UC-PCopy
Manufacturer Standard Lead Time6 weeks
Order Code4731043
Product RangeAccliMate BPCU Series
Technical Datasheet
Connector to ConnectorSealed Type C Receptacle to Type C Plug
Cable Length - Metric250mm
Cable Length - Imperial9.9"
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAccliMate BPCU Series
SVHC2-methylimidazole (04-Feb-2026)
Technical Specifications
Connector to Connector
Sealed Type C Receptacle to Type C Plug
Cable Length - Imperial
9.9"
Jacket Colour
Black
Product Range
AccliMate BPCU Series
Cable Length - Metric
250mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
2-methylimidazole (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
