Print Page
CC489-01-L-B
Rectangular Power Contact, mPOWER CC489 Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CC489-01-L-BCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4838090 |
| Product Range | mPOWER CC489 Series |
| Your Part Number | |
| Technical Datasheet |
847 In Stock
Need more?
847 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.410 |
| 10+ | NT$31.120 |
| 100+ | NT$28.850 |
| 500+ | NT$26.960 |
| 1000+ | NT$25.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$37.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CC489-01-L-BCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4838090 |
| Product Range | mPOWER CC489 Series |
| Technical Datasheet | |
| Product Range | mPOWER CC489 Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 16AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | mPOWER CC489 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
